Broadcom HFBR-1415TZ 160 MBd Fibre Optic Transmitter 820 nm ST Connector 10.2 mm 12.7mm, 27.2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€25.09

(exc. VAT)

€30.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 225 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€25.09
5 - 249€20.38
250 - 499€15.73
500 - 3999€15.34
4000 +€14.95

*price indicative

Packaging Options:
RS Stock No.:
801-9223
Mfr. Part No.:
HFBR-1415TZ
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Fibre Optic Transmitter

Maximum Data Rate

160MBd

Wavelength of Peak Sensitivity

820nm

Typical Rise Time

6.5ns

Typical Fall Time

6.5ns

Mount Type

Through Hole

Number of Pins

8

Connector Type

ST

Height

10.2mm

Width

12.7mm

Length

27.2mm

Standards/Approvals

RoHS

Series

HFBR

Forward Voltage

7V

HFBR-0400TZ Series Miniature Link Components


The HFBR-x4xxTZ series, from Avago Technologies, are miniature link components with the threaded ST port option. They come with 5.1mm (0.2 inch) of 3/8-32 UNEF-2A threads on the port.

Components with the threaded ST port have the same high electrical, optical and mechnical performance as that of the base components. The HFBR-x4xxTZ devices are suitable for panel mounting to chassis walls with a maximum thickness of 2.8mm (0.11 inch) when using nuts and washers from the kit.

Features of the HFBR-x4xxTZ series:

- Threading enables ST styled port components to be panel mounted

- Compatible with current ST multimode connectors

Fibre Optics, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy