Broadcom HFBR-1412TMZ 5 MBd Fibre Optic Transmitter 820 nm ST Connector 10.2 mm 12.7mm, 27.2 mm
- RS Stock No.:
- 801-9229
- Mfr. Part No.:
- HFBR-1412TMZ
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.20
(exc. VAT)
€33.46
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €27.20 |
| 5 - 249 | €22.44 |
| 250 - 499 | €19.73 |
| 500 - 3999 | €19.21 |
| 4000 + | €18.72 |
*price indicative
- RS Stock No.:
- 801-9229
- Mfr. Part No.:
- HFBR-1412TMZ
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 5MBd | |
| Product Type | Fibre Optic Transmitter | |
| Typical Rise Time | 6.5ns | |
| Wavelength of Peak Sensitivity | 820nm | |
| Typical Fall Time | 3.08ns | |
| Mount Type | Through Hole | |
| Number of Pins | 8 | |
| Connector Type | ST | |
| Height | 10.2mm | |
| Length | 27.2mm | |
| Width | 12.7mm | |
| Standards/Approvals | RoHS, UL | |
| Minimum Fibre Size | 50μm | |
| Forward Voltage | 2.09V | |
| Series | HFBR | |
| Maximum Fibre Size | 200μm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 5MBd | ||
Product Type Fibre Optic Transmitter | ||
Typical Rise Time 6.5ns | ||
Wavelength of Peak Sensitivity 820nm | ||
Typical Fall Time 3.08ns | ||
Mount Type Through Hole | ||
Number of Pins 8 | ||
Connector Type ST | ||
Height 10.2mm | ||
Length 27.2mm | ||
Width 12.7mm | ||
Standards/Approvals RoHS, UL | ||
Minimum Fibre Size 50μm | ||
Forward Voltage 2.09V | ||
Series HFBR | ||
Maximum Fibre Size 200μm | ||
HFBR-14xxZ and HFBR-24xxZ Series Fibre Optic Components
Optical Receiver for Industrial Applications with Conductive ST-Threaded Port, RoHS Compliant
The HFBR-0400Z Series of components is designed to provide cost effective, high performance fiber optic communication links for industrial, power generation, power distribution, medical, transportation and gaming applications.
The HFBR-24x2Z fiber optic receiver is designed to operate with the Broadcom HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm HCS® fiber optic cable. HFBR-24x2Z receiver incorporates an integrated photo IC containing a photodetector and dc amplifer driving an open-collector Schottky output transistor.
This product is also available in other popular industry-standard connectors: SMA, SC and FC.
Features
•Low Cost Receiver
•Integrated Photo IC containing a photodetector and dc amplifier
•Data Rate up to 5MBd
•Link Distances up to 2km
•Specified with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 mm HCS Fiber
•Wide Operating Temperature Range -40C to +85C
•Unique Optical Port Design for Efficient Coupling
•Auto-Insertable and Wave Solderable
•No Board Mounting Hardware Required
Applications
•Computer to Peripheral Links
•Computer Monitor Links
•Digital Cross Connect Links
•Modems and Multiplexers
•Suitable for Tempest Systems
•Industrial Control Links
Options:
•HFBR-2412TCZ (Conductive ST-Threaded Port)
•HFBR-2412TZ (Plastic ST-Threaded Port)
•HFBR-2412Z (Plastic ST Port)
Fibre Optics, Avago Technologies
Related links
- Broadcom 5 MBd Fibre Optic Transmitter 820 nm ST Connector 10.2 mm 12.7mm, 27.2 mm
- Broadcom HFBR-1415TZ 160 MBd Fibre Optic Transmitter 820 nm ST Connector 10.2 mm 12.7mm, 27.2 mm
- Broadcom HFBR-1415Z 160 MBd Fibre Optic Transmitter 820 nm ST Connector 10.2 mm 12.7mm, 27.2 mm
- Broadcom 160 MBd Fibre Optic Transmitter 820 nm ST Connector 10.2 mm 12.7mm, 27.2 mm
- Broadcom 160 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom HFBR-1414Z 160 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom HFBR-1414MZ 160 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom 5 MBd Fibre Optic Transmitter 27.2 mm
