Broadcom HFBR-1521ETZ 5 MBd Fibre Optic Transmitter, Round 660 nm Versatile Link Connector 7.6 mm 12.19mm, 18.8 mm
- RS Stock No.:
- 801-9235
- Mfr. Part No.:
- HFBR-1521ETZ
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.65
(exc. VAT)
€21.71
(inc. VAT)
In Stock
- Plus 68 unit(s) shipping from 02 November 2026
- Plus 390 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.65 |
| 10 - 24 | €16.75 |
| 25 - 49 | €15.90 |
| 50 - 99 | €14.96 |
| 100 + | €13.26 |
*price indicative
- RS Stock No.:
- 801-9235
- Mfr. Part No.:
- HFBR-1521ETZ
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Fibre Optic Transmitter | |
| Maximum Data Rate | 5MBd | |
| Connector Shape | Round | |
| Typical Rise Time | 20ns | |
| Wavelength of Peak Sensitivity | 660nm | |
| Typical Fall Time | 20ns | |
| Mount Type | Through Hole | |
| Number of Pins | 6 | |
| Connector Type | Versatile Link | |
| Maximum Data Transmission Distance | 67m | |
| Width | 12.19mm | |
| Height | 7.6mm | |
| Length | 18.8mm | |
| Standards/Approvals | RoHS | |
| Series | Versatile Link | |
| Forward Voltage | 2.05V | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Fibre Optic Transmitter | ||
Maximum Data Rate 5MBd | ||
Connector Shape Round | ||
Typical Rise Time 20ns | ||
Wavelength of Peak Sensitivity 660nm | ||
Typical Fall Time 20ns | ||
Mount Type Through Hole | ||
Number of Pins 6 | ||
Connector Type Versatile Link | ||
Maximum Data Transmission Distance 67m | ||
Width 12.19mm | ||
Height 7.6mm | ||
Length 18.8mm | ||
Standards/Approvals RoHS | ||
Series Versatile Link | ||
Forward Voltage 2.05V | ||
Broadcom Versatile Link Series Fibre Optic Transmitter, 5MBd Maximum Data Rate, 67m Maximum Data Transmission Distance - HFBR-1521ETZ
This Fibre optic transmitter converts electrical signals into optical output for short-range data links within industrial systems. It is designed for through-hole mounting and uses a round Versatile Link connector, providing a Compact optical Interface with Peak sensitivity at 660 nm suitable for visible-wavelength signalling. The unit meets RoHS standards and is intended for integration where a small form factor and straightforward board attachment are required.
Features and Benefits:
• Supports data rates up to 5 MBd for moderate-speed communications
• Achieves maximum transmission distance of 67 m for short links
• Typical rise time 20 ns enabling timely signal transitions
• Typical fall time 20 ns maintaining symmetrical timing response
• Forward voltage 2.05 V allowing predictable drive requirements
• Six-pin package for simple sensor and control interfacing
• Achieves maximum transmission distance of 67 m for short links
• Typical rise time 20 ns enabling timely signal transitions
• Typical fall time 20 ns maintaining symmetrical timing response
• Forward voltage 2.05 V allowing predictable drive requirements
• Six-pin package for simple sensor and control interfacing
Applications
• Suitable for machine Vision trigger signal distribution
• Ideal for short-range industrial sensor networks
• Used for optical isolation in control cabinets
• Can be used for harsh-environment signalling where space is limited
• Used with custom PCBs requiring through-hole optical ports
• Ideal for short-range industrial sensor networks
• Used for optical isolation in control cabinets
• Can be used for harsh-environment signalling where space is limited
• Used with custom PCBs requiring through-hole optical ports
What mounting method is required for installation?
It is designed for through-hole mounting to secure the component to a PCB.
How is the electrical connection arranged?
Connections are provided via a six-pin footprint compatible with standard through-hole assembly.
Which optical connector format does it employ?
The unit uses a round Versatile Link connector for Fibre coupling.
What Wavelength is the device most sensitive to?
Peak sensitivity is at 660 nm, suitable for visible red transmission.
Related links
- Broadcom 5 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom HFBR-1522Z 1 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom 1 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom HFBR-1521Z 5 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom 5 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom 50 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom AFBR-1624Z 50 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom 125 Mbps Fibre Optic Transmitter 18.8 mm
