StarTech.com RJ45 Copper Transceiver Module, Full Duplex, 1000Mbps
- RS Stock No.:
- 186-3949
- Distrelec Article No.:
- 302-94-034
- Mfr. Part No.:
- JD089BST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€75.30
(exc. VAT)
€92.62
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.30 |
*price indicative
- RS Stock No.:
- 186-3949
- Distrelec Article No.:
- 302-94-034
- Mfr. Part No.:
- JD089BST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Transceiver | |
| Standards/Approvals | IEEE 802.3ab, RoHS, CE, FCC, IEEE 802.3u, IEEE 802.3i, MSA | |
| Connection Port | RJ45 | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 100m | |
| Network Speed | 1000Mbps | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Fibre Type | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Transceiver | ||
Standards/Approvals IEEE 802.3ab, RoHS, CE, FCC, IEEE 802.3u, IEEE 802.3i, MSA | ||
Connection Port RJ45 | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 100m | ||
Network Speed 1000Mbps | ||
Maximum Data Transfer Rate 1000Mbps | ||
Fibre Type Copper | ||
- COO (Country of Origin):
- CN
JD089BST HP JD089B
The JD089BST is an HP JD089B compatible copper transceiver module that has been designed, programmed and tested to work with HP® brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable, for 1000BASE-T compliant networks, with a maximum distance of up to 100 m (328 ft).
Technical Specifications:
Maximum Data Transfer Rate: 1000 Mbps
Type: Copper
Connection Type: RJ45 Connector
Maximum Transfer Distance: 100 m (328 ft)
MTBF: 4,655,371 hours
Power Consumption: Less than 1.3 Watts
Digital Diagnostics Monitoring (DDM): No
This SFP copper module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
• 100% compatibility with HP JD089B guaranteed
• StarTech.com SFP modules are backed by a lifetime warranty
• Uses a cost-effective cabling alternative to fiber-optic set ups
• Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards
• Low power consumption of less than 1.3 W
• Hot-swappable with fiber-optic modules
Applications
• Replacing defective or damaged SFP modules in HP switches and routers
• Expand your network to remote segments
The JD089BST is an HP JD089B compatible copper transceiver module that has been designed, programmed and tested to work with HP® brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable, for 1000BASE-T compliant networks, with a maximum distance of up to 100 m (328 ft).
This SFP copper module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
SFPs
All SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Whats in the package?
• SFP transceiver
FAQs
What is a SFP Transceiver?
The SFP also known as small form-factor pluggable is a compact hot-swappable device that plugs into a SFP port of a network device or switch and is most commonly used for telecommunication and data communication applications. SFPs support communication using either fibre optic or copper networking cable. SFP optics have a transmitting side (Tx) and a receiving side (Rx). The transceiver communicates using a laser to the receiving side of the other optic network device. SFPs are built to support many different communication standards such as Gigabit Ethernet, Fibre Channel and SONET.
What is the difference between SFP & SFP+ transceivers?
SFP and SFP+ transceivers are very similar in terms of size and appearance. Primarily the key difference being that SFP+ is commonly used in Gigabit Ethernet applications while SFP is for 100Bse or 1000Base applications and SFP maximum data rate is limited to 10Gbps whereas SFP= transceivers support higher but also accounts for a difference in transmission distances. Its important to note that a SFP+ transceiver cannot be plugged into an SFP port as SFP+ do not support speeds less than 1Gbps.
What is QSFP Transceiver?
QSFP also known as Quad small factor pluggable is a 4 channel type of compact hot swappable transceiver and is used for 40 Gigabit ethernet data communication applications. These devices support Ethernet, Fibre Channel, InfiniBand and SONET/SDH standards with different data rate options. The most common types include: 4x1Gbps QSFP, 4x10Gbps QSFP+, 4x28Gbps QSFP28.
QSFP+ and QSFP28 are the latest versions and support numerous 40Gbps and 100Gbps applications. Both QSFP+ and QSFP28 modules integrate 4 transmit and 4 receiver channels.
Related links
- StarTech.com RJ45 Copper Transceiver Module 1000Mbps
- StarTech.com RJ45 Copper SFP Transceiver Module 1000Mbps
- StarTech.com RJ45 Copper Transceiver Module, 1000Mbps
- StarTech.com RJ45 Copper Transceiver Module 10Gbps
- StarTech.com RJ45 Copper Transceiver Module 10000Mbps
- StarTech.com RJ45 Copper Transceiver Module, 1Gbps
- StarTech.com RJ45 Copper Transceiver Module, 10000Mbps
- StarTech.com RJ45 Copper SFP Transceiver Module 10000Mbps
