StarTech.com RJ45 Copper SFP Transceiver Module, Full Duplex, 1000Mbps

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
280-4774
Distrelec Article No.:
302-94-169
Mfr. Part No.:
SFP-TX-ST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

SFP Transceiver

Network Speed

1000Mbps

Fibre Operating Mode

Full Duplex

Fibre Type

Copper

Maximum Transfer Distance

100m

Connection Port

RJ45

COO (Country of Origin):
CN
The StarTech.com SFP fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with Citrix brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable.

RoHS compliant

Lifetime warranty

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy