D-Link LC Multimode Transceiver Module, Full Duplex, Half Duplex, 100Mbps
- RS Stock No.:
- 218-4459
- Mfr. Part No.:
- DEM-211
- Manufacturer:
- D-Link
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-4459
- Mfr. Part No.:
- DEM-211
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | UL, CE, TUV, ICES-003, FDA/CDRH, VCCI, IEEE 802.3u 100BASE-FX, FCC Class B, RoHS | |
| Maximum Data Transfer Rate | 100Mbps | |
| Fibre Type | Multimode | |
| Maximum Transfer Distance | 2km | |
| Connection Port | LC | |
| Network Speed | 100Mbps | |
| Fibre Operating Mode | Full Duplex, Half Duplex | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals UL, CE, TUV, ICES-003, FDA/CDRH, VCCI, IEEE 802.3u 100BASE-FX, FCC Class B, RoHS | ||
Maximum Data Transfer Rate 100Mbps | ||
Fibre Type Multimode | ||
Maximum Transfer Distance 2km | ||
Connection Port LC | ||
Network Speed 100Mbps | ||
Fibre Operating Mode Full Duplex, Half Duplex | ||
- COO (Country of Origin):
- CN
The D-Link small form factor pluggable transceivers provide a high performance solution for serial optical data communication applications with data rates of 100mbps.
High Performance
Reliable Data Transfer
Related links
- StarTech.com LC Multimode Transceiver Module Half Duplex, 100Mbps
- D-Link LC Multimode Transceiver Module 10000Mbps
- D-Link LC Multimode Transceiver Module 1000Mbps
- D-Link LC Multimode SFP Transceiver Module 1250Mbps
- D-Link LC Multimode Transceiver Module 1250Mbps
- D-Link LC Full Duplex, 1250Mbps
- D-Link LC Multimode Transceiver Module 1250Mbps
- Phoenix Contact LC Single Mode Transceiver Module Half Duplex, 100Mbps
