D-Link LC Multimode Transceiver Module, Full Duplex, 10000Mbps

Subtotal (1 unit)*

€91.42

(exc. VAT)

€112.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€91.42

*price indicative

RS Stock No.:
218-4461
Mfr. Part No.:
DEM-311GT
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Transceiver

Wavelength

1310nm

Standards/Approvals

IEEE 802.3z standard, FDA, CDRH, TUV Laser Eye safety certified

Fibre Operating Mode

Full Duplex

Connection Port

LC

Fibre Type

Multimode

Network Speed

10000Mbps

Maximum Transfer Distance

550m

Maximum Data Transfer Rate

10000Mbps

COO (Country of Origin):
CN
The D-Link small form factor pluggable transceivers allows expansion of gigabit Ethernet networks by providing high speed of 1gbps.

Covers Vast Distances

High Performance

Hot Pluggable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy