Siemens RJ45 Multimode Transceiver Module, Half Duplex, Full Duplex, 1000Mbps
- RS Stock No.:
- 254-2999
- Distrelec Article No.:
- 302-61-625
- Mfr. Part No.:
- 6GK59922VA008AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€671.23
(exc. VAT)
€825.61
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €671.23 |
*price indicative
- RS Stock No.:
- 254-2999
- Distrelec Article No.:
- 302-61-625
- Mfr. Part No.:
- 6GK59922VA008AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Transceiver | |
| Standards/Approvals | EN 61000-6-4:2007, UL 60950-1, CE, CSA, EN 61000-6-2:2005 | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Connection Port | RJ45 | |
| Fibre Operating Mode | Half Duplex, Full Duplex | |
| Maximum Transfer Distance | 500m | |
| Fibre Type | Multimode | |
| Network Speed | 1000Mbps | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Transceiver | ||
Standards/Approvals EN 61000-6-4:2007, UL 60950-1, CE, CSA, EN 61000-6-2:2005 | ||
Maximum Data Transfer Rate 1000Mbps | ||
Connection Port RJ45 | ||
Fibre Operating Mode Half Duplex, Full Duplex | ||
Maximum Transfer Distance 500m | ||
Fibre Type Multimode | ||
Network Speed 1000Mbps | ||
- COO (Country of Origin):
- DE
The Siemens media module MM992-2VD is a SCALANCE X accessory with 2x 10/100/1000 Mbit/s RJ45
With retaining collar
Related links
- Siemens RJ45 Multimode Transceiver Module 1000Mbps
- StarTech.com LC Multimode Transceiver Module Full Duplex, 1000Mbps
- StarTech.com LC Multimode Transceiver Module Full Duplex, 1Gbps
- Phoenix Contact LC Single Mode Transceiver Module Full Duplex, 1000Mbps
- StarTech.com SFP Multimode Transceiver Module 1000Mbps
- StarTech.com LC Multimode Transceiver Module 1000Mbps
- D-Link LC Multimode Transceiver Module 1000Mbps
- Helmholz GmbH & Co. KG LC Multimode SFP Transceiver Module Full Duplex, 1000Mbit/s
