Phoenix Contact LC Single Mode Transceiver Module, Half Duplex, Full Duplex, 1000Mbps
- RS Stock No.:
- 265-7518
- Distrelec Article No.:
- 303-17-045
- Mfr. Part No.:
- 2891767
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€660.24
(exc. VAT)
€812.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €660.24 |
*price indicative
- RS Stock No.:
- 265-7518
- Distrelec Article No.:
- 303-17-045
- Mfr. Part No.:
- 2891767
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | DNV GL, RINA, LR, BV, EAC, cULus Recognised, UL, cUL, NK, ABS, BSH | |
| Fibre Type | Single Mode | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Network Speed | 1000Mbps | |
| Connection Port | LC | |
| Fibre Operating Mode | Half Duplex, Full Duplex | |
| Maximum Transfer Distance | 30km | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals DNV GL, RINA, LR, BV, EAC, cULus Recognised, UL, cUL, NK, ABS, BSH | ||
Fibre Type Single Mode | ||
Maximum Data Transfer Rate 1000Mbps | ||
Network Speed 1000Mbps | ||
Connection Port LC | ||
Fibre Operating Mode Half Duplex, Full Duplex | ||
Maximum Transfer Distance 30km | ||
- COO (Country of Origin):
- TW
The Phoenix Contact media module for data transmission speed of 1000 Mbps, a wavelength of 1310 nm, and a maximum transmission also length of 30 km.
Metal housing material
Related links
- StarTech.com LC Single Mode Transceiver Module Full Duplex, 1Gbps
- StarTech.com LC Single Mode Transceiver Module Full Duplex, 100Mbps
- MOXA LC Single Mode Transceiver Module Full Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 100Mbit/s
- Phoenix Contact LC Single Mode Transceiver Module Half Duplex, 100Mbps
- StarTech.com LC Single Mode SFP Transceiver Module Full Duplex, 155Mbps
- Helmholz GmbH & Co. KG LC Single Mode SFP Transceiver Module Full Duplex, 1000Mbit/s
- StarTech.com LC Single Mode Transceiver Module 1000Mbps
