StarTech.com RJ45 Copper Transceiver Module, 1000Mbps

Subtotal (1 unit)*

€93.33

(exc. VAT)

€114.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.33

*price indicative

RS Stock No.:
256-6932
Distrelec Article No.:
302-94-008
Mfr. Part No.:
GLCTEST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Transceiver

Standards/Approvals

IEEE 802.3 10/100/1000BASE-TX

Network Speed

1000Mbps

Maximum Transfer Distance

100m

Connection Port

RJ45

Maximum Data Transfer Rate

1000Mbps

Fibre Type

Copper

COO (Country of Origin):
CN

StarTech.com Transceiver, RJ45 Connector Type, 1.25Gbps Maximum Transfer Rate - GLCTEST


Use this transceiver from StarTech.com to whizz data across large work areas. When attached to a cable, it plugs easily into a device's RJ45 terminal and allows your information to be transmitted up to 100m. Looking for reliability? A mean time between failures of over four million hours makes this a dependable option for use in military, commercial and industrial applications.

Features & Benefits


Beats the heatThe product's operating temperature range between -40°C and +85°C lets you use it in harsh environments.

Broad network compatibilityThis unit functions in systems with a transfer rate of 10, 100 or 1000Mbps.

• Hot-swappable to avoid disruption during maintenance

• Maximum operating humidity of 75% RH for use in areas with high levels of ambient water vapour

• Lightweight at 72g to prevent strain on your setup

FAQs


How much power does this unit use?This transceiver has a low power consumption of less than 1.3W, so it's an energy-saving pick.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy