StarTech.com LC Single Mode SFP Transceiver Module, Half Duplex, Full Duplex, 155Mbps

Subtotal (1 unit)*

€27.66

(exc. VAT)

€34.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.66

*price indicative

RS Stock No.:
280-4715
Distrelec Article No.:
302-94-182
Mfr. Part No.:
SFP100BLHST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

SFP Transceiver

Network Speed

155Mbps

Fibre Operating Mode

Half Duplex, Full Duplex

Connection Port

LC

Fibre Type

Single Mode

COO (Country of Origin):
CN
The StarTech.com SFP Fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with MSA switches and routers. The SFP transceiver module supports a maximum distance of up to 80 km and delivers dependable 100 Mb Ethernet connectivity over fiber cabling.

RoHS compliant

Lifetime warranty

Less than 1 watt power consumption

Digital diagnostics monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy