Phoenix Contact LC Single Mode Transceiver Module, Single Mode, 10Gbps
- RS Stock No.:
- 267-1809
- Mfr. Part No.:
- 1334218
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€257.27
(exc. VAT)
€316.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.27 |
*price indicative
- RS Stock No.:
- 267-1809
- Mfr. Part No.:
- 1334218
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | RoHS 2, EAC, cULus | |
| Network Speed | 10Gbps | |
| Connection Port | LC | |
| Fibre Operating Mode | Single Mode | |
| Maximum Transfer Distance | 10km | |
| Maximum Data Transfer Rate | 10Gbps | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals RoHS 2, EAC, cULus | ||
Network Speed 10Gbps | ||
Connection Port LC | ||
Fibre Operating Mode Single Mode | ||
Maximum Transfer Distance 10km | ||
Maximum Data Transfer Rate 10Gbps | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- TW
The Phoenix Contact single mode SFP+ transceiver for transmission up to 10 Gbps over 10 km at wavelengths of 1,310 nm in the industrial temperature range. Interference-free data transmission, even for EMC-sensitive applications. Reliable data transmission in the extended temperature range. Maximum flexibility, thanks to the non-proprietary multi-source agreement.
Superior system availability, thanks to plug and play during operation
Future-proof, thanks to RoHS 2 conformity
Maximum data transmission quality
Related links
- Phoenix Contact LC Single Mode Transceiver Module 10Gbps
- Trendnet Duplex LC Single Mode SFP Transceiver Module 10Gbps
- Phoenix Contact LC Single Mode Transceiver Module Full Duplex, 1000Mbps
- Phoenix Contact LC Single Mode Transceiver Module Half Duplex, 100Mbps
- MOXA LC Single Mode Transceiver Module, Single Mode
- MOXA LC Single Mode Transceiver Module 2500Mbit/s
- Phoenix Contact LC Single Mode Media Converter Module 1000Mbps
- Phoenix Contact LC Single Mode Media Converter Module
