StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 8000Mbps
- RS Stock No.:
- 280-4520
- Distrelec Article No.:
- 302-93-923
- Mfr. Part No.:
- AJ717AST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€31.97
(exc. VAT)
€39.32
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.97 |
*price indicative
- RS Stock No.:
- 280-4520
- Distrelec Article No.:
- 302-93-923
- Mfr. Part No.:
- AJ717AST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Network Speed | 8000Mbps | |
| Fibre Operating Mode | Full Duplex | |
| Fibre Type | Single Mode | |
| Connection Port | LC | |
| Maximum Transfer Distance | 10km | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Network Speed 8000Mbps | ||
Fibre Operating Mode Full Duplex | ||
Fibre Type Single Mode | ||
Connection Port LC | ||
Maximum Transfer Distance 10km | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with HPE brand switches and routers. It delivers dependable 8Gb fiber channel connectivity over fibercable, for 8GFC compliant networks, with a maximum distance of up to 10 km.
RoHS compliant
Lifetime warranty
Digital diagnostics monitoring
Power consumption is less than 1.5 watt
Related links
- StarTech.com LC Single Mode SFP Transceiver Module Full Duplex, 155Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 1000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module Half Duplex, 155Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 100Mbps
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
- Cable Knives | Cable Stripping Knife
