StarTech.com LC Multimode SFP Transceiver Module, Full Duplex, 10000Mbps

Subtotal (1 unit)*

€19.78

(exc. VAT)

€24.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.78

*price indicative

RS Stock No.:
280-4522
Distrelec Article No.:
302-93-926
Mfr. Part No.:
AR-SFP-10G-SRL-ST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

SFP Transceiver

Fibre Operating Mode

Full Duplex

Network Speed

10000Mbps

Connection Port

LC

Maximum Transfer Distance

100m

Fibre Type

Multimode

COO (Country of Origin):
CN
The StarTech.com Fiber transceiver module is an Arista Networks SFP-10G-SR compatible fiber transceiver module that has been designed, programmed and tested to work with Arista Networks brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cable.

RoHS compliant

Hot swappable

Low power consumption

Digital diagnostics monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy