StarTech.com LC Multimode SFP Transceiver Module, Full Duplex, 10000Mbps

Subtotal (1 unit)*

€219.70

(exc. VAT)

€270.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€219.70

*price indicative

RS Stock No.:
280-4665
Distrelec Article No.:
302-94-088
Mfr. Part No.:
PLUS-SR-ST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

SFP Transceiver

Maximum Transfer Distance

300m

Fibre Operating Mode

Full Duplex

Network Speed

10000Mbps

Connection Port

LC

Fibre Type

Multimode

COO (Country of Origin):
CN
The StarTech.com SFP+ Fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with Palo Alto Networks brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cable.

RoHS compliant

Lifetime warranty

Digital diagnostics monitoring

Power consumption is less than 1.3 watt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy