StarTech.com LC Duplex Multimode SFP Transceiver Module, Full Duplex, 1Gbps
- RS Stock No.:
- 847-650
- Mfr. Part No.:
- GLCSXMMDSTT
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€45.26
(exc. VAT)
€55.67
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.26 |
*price indicative
- RS Stock No.:
- 847-650
- Mfr. Part No.:
- GLCSXMMDSTT
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Wavelength | 850nm | |
| Standards/Approvals | IEEE 802.3z 1000BASE-SX | |
| Network Speed | 1Gbps | |
| Maximum Transfer Distance | 500m | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC Duplex | |
| Fibre Type | Multimode | |
| Maximum Data Transfer Rate | 1.25Gbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Wavelength 850nm | ||
Standards/Approvals IEEE 802.3z 1000BASE-SX | ||
Network Speed 1Gbps | ||
Maximum Transfer Distance 500m | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC Duplex | ||
Fibre Type Multimode | ||
Maximum Data Transfer Rate 1.25Gbps | ||
- COO (Country of Origin):
- TW
The StarTech.com Compatible SFP module provides reliable 1 GbE connectivity over multimode Fibre cable, designed for 1000BASE-SX compliant networks with a reach of up to 500 m, ensuring seamless integration with various Cisco devices.
Compatible with Cisco switches like Firepower, ASR920, and IE2000
Hot-swappable to minimise network disruptions during upgrades
Supports up to 1.25 Gbps data transfer rate for efficient performance
Designed for full-duplex Fibre operation with an 850 nm Wavelength
Related links
- StarTech.com LC Duplex Multimode SFP Transceiver Module 10Gbps
- StarTech.com LC Duplex Multimode Module Module, 100Mbps
- StarTech.com LC Multimode Transceiver Module Full Duplex, 1Gbps
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- StarTech.com LC Multimode Transceiver Module Half Duplex, 1Gbps
- StarTech.com LC Multimode Transceiver Module 1Gbps
- D-Link LC Full Duplex, 1250Mbps
- StarTech.com LC Multimode SFP Transceiver Module 1000Mbps
