StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, Half Duplex, 155Mbps

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
280-4712
Distrelec Article No.:
302-94-178
Mfr. Part No.:
SFP100BBXDST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

SFP Transceiver

Fibre Operating Mode

Full Duplex, Half Duplex

Connection Port

LC

Maximum Transfer Distance

10km

Fibre Type

Single Mode

Network Speed

155Mbps

COO (Country of Origin):
CN
The StarTech.com SFP Fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with MSA switches and routers. The SFP transceiver module supports a maximum distance of up to 10 km and delivers dependable 1 GbE connectivity over fiber cabling.

RoHS compliant

Lifetime warranty

Less than 1 watt power consumption

Digital diagnostics monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy