StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps

Subtotal (1 unit)*

€29.81

(exc. VAT)

€36.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.81

*price indicative

RS Stock No.:
280-4806
Distrelec Article No.:
302-94-277
Mfr. Part No.:
XG-LR-ST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

SFP Transceiver

Fibre Operating Mode

Full Duplex

Network Speed

10000Mbps

Maximum Transfer Distance

10km

Fibre Type

Single Mode

Connection Port

LC

COO (Country of Origin):
CN
The StarTech.com SFP+ fiber Transceiver module is a 100 percent Brocade compatible. This module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. Designed, programmed and tested to work with compatible Brocade switches and routers to deliver reliable 10GbE connectivity.

RoHS compliant

Lifetime warranty

Digital diagnostics monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy