Viavi FI-60 Fibre Optic Optical Light Source
- RS Stock No.:
- 106-630
- Mfr. Part No.:
- FI-60
- Manufacturer:
- Viavi
Subtotal (1 unit)*
€869.00
(exc. VAT)
€1,068.87
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €869.00 |
*price indicative
- RS Stock No.:
- 106-630
- Mfr. Part No.:
- FI-60
- Manufacturer:
- Viavi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viavi | |
| Cable Type | Fibre Optic | |
| Product Type | Fibre Tester | |
| Equipment Type | Optical Light Source | |
| Connector Type | 2.5 mm Ferrule Adapter | |
| Interface Type | USB 2.0 | |
| Maximum Power Measurement | 10dBm | |
| Minimum Power Measurement | -65dBm | |
| Wavelength | 1800nm | |
| Battery Type | AA Alkaline | |
| Battery Life | 70h | |
| Length | 216mm | |
| Weight | 135g | |
| Power Source | 2 x AA Alkaline | |
| Height | 38mm | |
| Standards/Approvals | TAA Compliant | |
| Width | 60mm | |
| Includes | USB Cable, Carrying Case | |
| Minimum Operating Temperature | 0°C | |
| Model Number | FI-60 | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Viavi | ||
Cable Type Fibre Optic | ||
Product Type Fibre Tester | ||
Equipment Type Optical Light Source | ||
Connector Type 2.5 mm Ferrule Adapter | ||
Interface Type USB 2.0 | ||
Maximum Power Measurement 10dBm | ||
Minimum Power Measurement -65dBm | ||
Wavelength 1800nm | ||
Battery Type AA Alkaline | ||
Battery Life 70h | ||
Length 216mm | ||
Weight 135g | ||
Power Source 2 x AA Alkaline | ||
Height 38mm | ||
Standards/Approvals TAA Compliant | ||
Width 60mm | ||
Includes USB Cable, Carrying Case | ||
Minimum Operating Temperature 0°C | ||
Model Number FI-60 | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- CN
The Viavi Live Fibre Identifier comes with integrated optical power meter. It enables users to easily detect the optical signal without having to disconnect the fibre or disrupt network traffic.
SafeChek easy-pull trigger system
Durable metal input adapters
Measure both absolute (dBm) and relative (dB) power
Related links
- Netpeppers VLP50 Fibre Optic Optical Light Source
- Viavi OLS-35V2 Single & Multimode Optical Light Source
- Viavi MTS2000 Fibre Optic Optical Power Meter
- Tempo Kingfisher Optical Light Source
- Tempo SLS536 Single Mode Optical Light Source
- Tempo Kingfisher KI 9600A Optical Light Source
- Fluke Networks SimpliFiber Pro Ethernet Optical Light Source
- Tempo KI2601-INGAAS USB Optical Light Source
