Tempo SLS525 Multimode Fibre Optic Test Kit

Subtotal (1 unit)*

€606.07

(exc. VAT)

€745.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€606.07

*price indicative

RS Stock No.:
213-3635
Distrelec Article No.:
304-27-651
Mfr. Part No.:
55500019
Manufacturer:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Cable Type

Multimode

Product Type

Fibre Optic Test Equipment

Equipment Type

Fibre Optic Test Kit

Resolution

0.01 dB

Minimum Power Measurement

-65dBm

Wavelength

1300nm

Battery Type

9V Alkaline, Lithium

Battery Life

100h

Power Source

Lithium-ion Battery, 9 V Battery, 9 V ac Adapter

Width

3.5in

Weight

300g

Length

155mm

Height

6.1in

Standards/Approvals

CE/FCC

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

Model Number

SLS525

COO (Country of Origin):
CN

Fibre Optic Stabilised Light Source, 850/1300nm Wavelength


The Tempo SLS525 is the fibre optic multimode LED source having 850/1300 wavelength. This light source have LED type emitter and LCD display. This light source have 60 hours of battery life and alkaline or lithium battery.

Dual and triple lasers available

Out of band testing at 1625nm and 1650nm

PC flat polish interface

IP degree of protection is IP54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy