Tempo Kingfisher KI 9600A Optical Light Source
- RS Stock No.:
- 273-9940
- Mfr. Part No.:
- T9600A-H3B
- Manufacturer:
- Tempo Kingfisher
Subtotal (1 unit)*
€896.53
(exc. VAT)
€1,102.73
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €896.53 |
*price indicative
- RS Stock No.:
- 273-9940
- Mfr. Part No.:
- T9600A-H3B
- Manufacturer:
- Tempo Kingfisher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo Kingfisher | |
| Product Type | Fibre Tester | |
| Equipment Type | Optical Light Source | |
| Connector Type | Interchangeable Connector | |
| Battery Type | AA | |
| Battery Life | 300h | |
| Weight | 150g | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 55°C | |
| Model Number | KI 9600A | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Tempo Kingfisher | ||
Product Type Fibre Tester | ||
Equipment Type Optical Light Source | ||
Connector Type Interchangeable Connector | ||
Battery Type AA | ||
Battery Life 300h | ||
Weight 150g | ||
Standards/Approvals No | ||
Maximum Operating Temperature 55°C | ||
Model Number KI 9600A | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- AU
The Tempo Kingfisher Simple and reliable optical power meter for testing power and loss on high power fiber optic systems up to plus 24 dBm. It provides high accuracy and simplicity of use. An advanced neutral density filter design offers improved accuracy for this type of instrument, and use of an In GaAs detector provides better accuracy and response flatness for DWDM systems up to 1650 nm.
Simple to use
Large sunlight readable display
Shirt pocket size with spring clip
Multi fibber ID for fibber identification
Power averaging mode for modulated signal
Patented low cost Interchangeable connector
Related links
- Tempo Kingfisher KI 9600A Power Meter
- Tempo Kingfisher Optical Light Source
- Tempo Kingfisher KI 27400 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher KI 2600
- Tempo Kingfisher KI 2600 Power Meter
- Tempo SLS536 Single Mode Optical Light Source
- Tempo Kingfisher KI 23400 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher KI 2700 Single & Multimode Fibre Optic Test Kit
