Tempo Kingfisher TK052 Fibre Optic Fibre Optic Test Kit
- RS Stock No.:
- 273-9947
- Mfr. Part No.:
- TK052
- Manufacturer:
- Tempo Kingfisher
Subtotal (1 unit)*
€2,340.63
(exc. VAT)
€2,878.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,340.63 |
*price indicative
- RS Stock No.:
- 273-9947
- Mfr. Part No.:
- TK052
- Manufacturer:
- Tempo Kingfisher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo Kingfisher | |
| Cable Type | Fibre Optic | |
| Product Type | Fibre Tester | |
| Equipment Type | Fibre Optic Test Kit | |
| Connector Type | SC | |
| Wavelength | 1300nm | |
| Battery Type | AAA | |
| Standards/Approvals | No | |
| Model Number | TK052 | |
| Select all | ||
|---|---|---|
Brand Tempo Kingfisher | ||
Cable Type Fibre Optic | ||
Product Type Fibre Tester | ||
Equipment Type Fibre Optic Test Kit | ||
Connector Type SC | ||
Wavelength 1300nm | ||
Battery Type AAA | ||
Standards/Approvals No | ||
Model Number TK052 | ||
- COO (Country of Origin):
- AU
The Tempo Kingfisher Simple fiber cable test kit, the right solution for low to modest test volume on multimode LAN, with some single mode capability. The loss on MM fiber 850 and 1300 nm, 40 dB range, EF compliant. The optical loss on SM fiber at 1300 nm, 28 dB range.
Long battery life
Source accepts PC polish
Excellent optical power stability
Meter accepts PC and APC polish
SC interchangeable connector adapters
Meter 2 x AAA alkaline with more than 300 hours run time
Source 2 x AAA alkaline with more than 35 hours run
Related links
- Tempo Kingfisher TK077 Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK076 Single & Multimode, Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK038 Single & Multimode, Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK056 Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher KI 27400 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher KI 23400 Single & Multimode Fibre Optic Test Kit
- Tempo T5620 Fibre Optic Fibre Optic Test Kit
- Tempo T5610 Fibre Optic Fibre Optic Test Kit
