Fluke Networks FTS900 Multimode Fibre Optic Test Kit
- RS Stock No.:
- 745-7576
- Mfr. Part No.:
- FQM-100-M-VFL
- Manufacturer:
- Fluke Networks
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 745-7576
- Mfr. Part No.:
- FQM-100-M-VFL
- Manufacturer:
- Fluke Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke Networks | |
| Cable Type | Multimode | |
| Product Type | Fibre Tester | |
| Equipment Type | Fibre Optic Test Kit | |
| Connector Type | SC | |
| Operation Test Distance | 1.5km | |
| Battery Type | AA | |
| Wavelength | 850nm | |
| Battery Life | 1500Tests | |
| Power Source | Battery | |
| Width | 78mm | |
| Weight | 350g | |
| Standards/Approvals | CE, RoHS | |
| Height | 175mm | |
| Includes | Cord | |
| Model Number | FTS900 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Fluke Networks | ||
Cable Type Multimode | ||
Product Type Fibre Tester | ||
Equipment Type Fibre Optic Test Kit | ||
Connector Type SC | ||
Operation Test Distance 1.5km | ||
Battery Type AA | ||
Wavelength 850nm | ||
Battery Life 1500Tests | ||
Power Source Battery | ||
Width 78mm | ||
Weight 350g | ||
Standards/Approvals CE, RoHS | ||
Height 175mm | ||
Includes Cord | ||
Model Number FTS900 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Fluke Fibre Tester, 1.5km Operation Test Distance, Battery Power Source - FQM-100-M-VFL
This fibre tester is a handheld diagnostic tool designed to assess multimode optical links in field and workshop settings. It operates from battery power and connects via SC interfaces to verify continuity and basic link integrity over short to moderate distances. The unit is suited to technicians requiring a portable instrument that functions across a moderate temperature range and complies with common safety and environmental directives. A supply lead is included for immediate use.
Features and Benefits:
• Operates on AA batteries for easy onsite power replacement
• Tests multimode cables to confirm continuity up to 1.5 km
• Uses SC connector compatibility for standardised terminations
• Conforms to CE and RoHS standards for regulated environments
• Works reliably between 0°C and 50°C for diverse conditions
• Weighs 350 g to reduce user fatigue during site surveys
• Tests multimode cables to confirm continuity up to 1.5 km
• Uses SC connector compatibility for standardised terminations
• Conforms to CE and RoHS standards for regulated environments
• Works reliably between 0°C and 50°C for diverse conditions
• Weighs 350 g to reduce user fatigue during site surveys
Applications
• Suitable for commissioning multimode campus links
• Ideal for quick continuity checks in patch panels
• Used with fibre trunks during routine maintenance
• Can be used for portable fault localisation on short runs
• Useful for handheld verification during installation walks
• Ideal for quick continuity checks in patch panels
• Used with fibre trunks during routine maintenance
• Can be used for portable fault localisation on short runs
• Useful for handheld verification during installation walks
What power source options are available for field swaps?
It accepts standard AA cells, allowing rapid replacement without specialised batteries.
Which connector types will this unit interface with directly?
The tester uses an SC termination, matching networks that employ that connector style.
How should the instrument be deployed across varying ambient conditions?
Operate it within 0°C to 50°C to maintain specified performance
avoid exposure beyond those limits.
Does the kit include accessories to start testing immediately?
A lead is supplied with the device so technicians can begin link verification without sourcing extra leads.
Related links
- Fluke Networks Fiber QuickMap Multimode Fibre Optic Test Kit
- Fluke Networks FI-525 Single & Multimode Fibre Optic Test Kit
- Fluke Networks FTK1475 Single & Multimode Fibre Optic Test Kit
- Fluke Networks FTK1375 Single & Multimode Fibre Optic Test Kit
- Fluke Networks FTK1000 Multimode Fibre Optic Test Kit
- Fluke Networks FI-500 Single & Multimode Fibre Optic Test Kit
- Fluke Networks SimpliFiber Pro Single Mode Fibre Optic Test Kit
- Fluke Networks Fiber Media Converters for LinkIQ DUO Testers Fibre Optic Test Kit RJ45
