BETA 2 mm Handle Included
- RS Stock No.:
- 616-585
- Mfr. Part No.:
- 1719BMD8/B5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€63.57
(exc. VAT)
€78.19
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.57 |
*price indicative
- RS Stock No.:
- 616-585
- Mfr. Part No.:
- 1719BMD8/B5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | File | |
| Length | 2mm | |
| Handle Included | Yes | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type File | ||
Length 2mm | ||
Handle Included Yes | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Tools set is a rugged collection of rough-cut files designed for aggressive material removal in metalworking and maintenance. Each file features a molded handle for secure grip and control, making them ideal for shaping and smoothing tough surfaces. The set is neatly packed in a durable wallet for easy transport and organization.
Includes 5 second cut files with molded handles
Designed for fast stock removal and coarse finishing
Supplied in a polyester wallet for secure storage
Ideal for heavy duty shaping and surface preparation tasks
Related links
- BETA 2 mm, Second Handle Included
- BETA 200 mm Engineers File, Square Handle Included
- BETA 200 mm Engineers File Handle Included
- BETA 200 mm Engineers File, Triangular Handle Included
- BETA 200 mm Engineers File, Flat Handle Included
- BETA 200 mm Engineers File, Round Handle Included
- BETA 200 mm Engineers File, Half Round Handle Included
- BETA 110 mm Handle Included
