STAHLWILLE 100 mm, Warding File Set Handle Included
- RS Stock No.:
- 719-229
- Mfr. Part No.:
- 72230001
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€63.00
(exc. VAT)
€77.49
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
- Plus 25 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.00 |
*price indicative
- RS Stock No.:
- 719-229
- Mfr. Part No.:
- 72230001
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Engineers File Set | |
| Sub Type | Warding File Set | |
| Length | 100mm | |
| Number of Pieces | 6 | |
| Handle Included | Yes | |
| Standards/Approvals | DIN 7283 | |
| Width | 99mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Engineers File Set | ||
Sub Type Warding File Set | ||
Length 100mm | ||
Number of Pieces 6 | ||
Handle Included Yes | ||
Standards/Approvals DIN 7283 | ||
Width 99mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Stahlwille Warding file set is an essential tool for precision filing work, expertly designed to cater for deburring, finishing, fitting, and repair tasks. This six-piece collection includes a range of file types triangular, round, half-round, square, flat blunt, and flat pointed each with a blade length of 100 mm. Packaged in a sturdy polyester case with a Velcro fastener, this set not only keeps your tools organised but also provides a Compact storage solution.
Crafted for precision filing work across various applications
Includes six essential file types for a comprehensive approach to tool and mould making
Well-organised in a Durable polyester textile case for easy access and storage
Features non-slip real wood handles, ensuring comfort and safety during use
Packed dimensions are compact, making it easy to transport and store
Embroidered with the distinctive STAHLWILLE logo for a touch of quality and authenticity
Related links
- Teng Tools 50 mm, Needle File Set Handle Included
- PFERD Rüggeberg France 100 mm Hand Handle Included
- PFERD Rüggeberg France 100 mm File, Flat Handle Included
- RS PRO 100 mm, File Handle Handle Included
- Bahco 150 mm Engineers File, Flat Handle Included
- Bahco 300 mm Engineers File, Flat Handle Included
- Bahco 250 mm Engineers File, Flat Handle Included
- Bahco, File Handle Handle Included
