Teng Tools 50 mm, Needle File Set Handle Included
- RS Stock No.:
- 198-1727
- Mfr. Part No.:
- TTNF12
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€67.86
(exc. VAT)
€83.47
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.86 |
*price indicative
- RS Stock No.:
- 198-1727
- Mfr. Part No.:
- TTNF12
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | File | |
| Sub Type | Needle File Set | |
| Length | 50mm | |
| Handle Included | Yes | |
| Number of Pieces | 12 | |
| Standards/Approvals | No | |
| Width | 143mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type File | ||
Sub Type Needle File Set | ||
Length 50mm | ||
Handle Included Yes | ||
Number of Pieces 12 | ||
Standards/Approvals No | ||
Width 143mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools TTNF12 series is a 12 piece needle file set. It includes all the most commonly used types of needle file in one handy set.
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Use on it's own or as part of the Teng Tools "Get Organised" system
Related links
- Teng Tools 160 mm Needle File Handle Included
- STAHLWILLE 100 mm, Warding File Set Handle Included
- Teng Tools 160 mm File Handle Included
- Teng Tools 160 mm Round Handle Included
- Teng Tools 160 mm Oval Handle Included
- Teng Tools 160 mm Flat Handle Included
- Teng Tools 160 mm Crossing Handle Included
- Teng Tools 160 mm Square Handle Included
