Teng Tools 250 mm, Second, File, Square Handle Included
- RS Stock No.:
- 810-536
- Mfr. Part No.:
- FLSQ10
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€19.56
(exc. VAT)
€24.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €19.56 |
*price indicative
- RS Stock No.:
- 810-536
- Mfr. Part No.:
- FLSQ10
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | File | |
| Shape | Square | |
| Sub Type | File | |
| Cut Type | Second | |
| Length | 250mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type File | ||
Shape Square | ||
Sub Type File | ||
Cut Type Second | ||
Length 250mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools hand file is designed for precision filing with a robust cutting surface, Ideal for creating intricate grooves and finishing tasks. Its Durable construction ensures reliability in various applications.
High carbon steel construction provides exceptional durability and strength
Bi-material handle offers enhanced comfort during prolonged use
Second cut design creates a Diamond pattern for a smoother filing experience
Double-sided cutting edges enable effective filing of grooves and contours
Compact 250 mm length optimises portability and ease of use
Related links
- Teng Tools 250 mm File, Flat Handle Included
- Teng Tools 250 mm File, Triangular Handle Included
- RS PRO 250 mm Engineers File, Square Handle Included
- Facom 200 mm Engineers File, Square Handle Included
- BETA 150 mm Engineers File, Square Handle Included
- RS PRO 300 mm Engineers File, Square Handle Included
- RS PRO 150 mm Engineers File, Square Handle Included
- RS PRO 200 mm Engineers File, Square Handle Included
