Facom 200 mm, Second, Engineers File, Square Handle Included
- RS Stock No.:
- 238-1900
- Mfr. Part No.:
- CAR.MD200A
- Manufacturer:
- Facom
Subtotal (1 pack of 12 units)*
€166.35
(exc. VAT)
€204.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €166.35 | €13.863 |
*price indicative
- RS Stock No.:
- 238-1900
- Mfr. Part No.:
- CAR.MD200A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Shape | Square | |
| Product Type | File | |
| Cut Type | Second | |
| Sub Type | Engineers File | |
| Length | 200mm | |
| Thickness | 20mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Width | 8mm | |
| Standards/Approvals | NFE 75-002, NFE 75-001 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Shape Square | ||
Product Type File | ||
Cut Type Second | ||
Sub Type Engineers File | ||
Length 200mm | ||
Thickness 20mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Width 8mm | ||
Standards/Approvals NFE 75-002, NFE 75-001 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom CAR.MDA series second cut square files is designed for steel, cast iron, brass, and hard plastics.
Length 200 mm
Related links
- RS PRO 200 mm Engineers File, Square Handle Included
- Bahco 200 mm Engineers File, Three Square Handle Included
- BETA 150 mm Engineers File, Square Handle Included
- RS PRO 300 mm Engineers File, Square Handle Included
- RS PRO 250 mm Engineers File, Square Handle Included
- RS PRO 150 mm Engineers File, Square Handle Included
- Facom 200 mm Engineers File, Flat Handle Included
- Facom 200 mm Engineers File, Triangular Handle Included
