PFERD Rüggeberg France 200 mm, File, Round Handle Included
- RS Stock No.:
- 860-398
- Mfr. Part No.:
- 11016203
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 set)*
€1.37
(exc. VAT)
€1.69
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €1.37 |
*price indicative
- RS Stock No.:
- 860-398
- Mfr. Part No.:
- 11016203
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | File | |
| Shape | Round | |
| Sub Type | File | |
| Length | 200mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type File | ||
Shape Round | ||
Sub Type File | ||
Length 200mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Round File Classic Line is designed for quick and smooth manual sharpening of chainsaw chains. It offers an economical and careful alternative to machine grinding, eliminating thermal stress caused by friction. With its efficient cutting action, it ensures precise sharpening while maintaining chain quality.
Balanced combination of long service life and effective material removal
Aggressive filing action that enables Rapid sharpening
Provides careful sharpening without thermal stress from friction
Related links
- Facom 200 mm Engineers File, Round Handle Included
- CK 200 mm Engineers File, Round Handle Included
- RS PRO 200 mm Engineers File, Round Handle Included
- Facom 200 mm Round Handle Included
- CK 200 mm File, Round Handle Included
- Facom 200 mm Engineers File, Round Handle Included
- BETA 200 mm Engineers File, Round Handle Included
- BETA 200 mm Engineers File, Round Handle Included
