Facom 200 mm, Engineers File, Round Handle Included
- RS Stock No.:
- 146-8734
- Mfr. Part No.:
- RD.MD200EMASLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€58.38
(exc. VAT)
€71.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.38 |
*price indicative
- RS Stock No.:
- 146-8734
- Mfr. Part No.:
- RD.MD200EMASLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Shape | Round | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Length | 200mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Shape Round | ||
Product Type File | ||
Sub Type Engineers File | ||
Length 200mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
The plastic grip is glued and non-removable to prevent any risk of fall or loss
Round file with handle
Double square
Presentation: ergonomic handle in plastic resistant to the most aggressive workshop solvents
Recommended for common work on steel, cast iron, brass, and hard plastics
Related links
- RS PRO 200 mm Round Handle Included
- Facom 200 mm Engineers File, Round Handle Included
- Facom 200 mm Engineers File, Round Handle Included
- BETA 200 mm Engineers File, Round Handle Included
- BETA 200 mm Engineers File, Round Handle Included
- Bahco 200 mm Engineers File, Round Handle Included
- Facom 200 mm Engineers File, Half Round Handle Included
- CK 200 mm Engineers File, Half Round Handle Included
