PFERD Rüggeberg France 200 mm, Cross, File, Flat Handle Included
- RS Stock No.:
- 860-399
- Mfr. Part No.:
- 11800532
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 unit)*
€43.69
(exc. VAT)
€53.74
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.69 |
*price indicative
- RS Stock No.:
- 860-399
- Mfr. Part No.:
- 11800532
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Cross | |
| Sub Type | File | |
| Length | 200mm | |
| Handle Included | Yes | |
| Number of Pieces | 5 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Shape Flat | ||
Product Type File | ||
Cut Type Cross | ||
Sub Type File | ||
Length 200mm | ||
Handle Included Yes | ||
Number of Pieces 5 | ||
- COO (Country of Origin):
- IN
The PFERD Rüggeberg France Machinist's File Set WR are quality files for industry and trade in a protective and climate-resistant PVC pouch for storage in a toolbox or on a workbench. Each file comes with an ergonomic file handle. Cross cut for general filing work.
5 pieces set
Includes plastic pouch to save space
Long tool life
Related links
- PFERD Rüggeberg France 100 mm File, Flat Handle Included
- PFERD Rüggeberg France 250 mm File, Flat Handle Included
- CK 200 mm Engineers File, Flat Handle Included
- CK 200 mm File, Flat Handle Included
- CK 200 mm File, Flat Handle Included
- Facom 200 mm Engineers File, Flat Handle Included
- Bahco 200 mm File, Flat Handle Included
- BETA 200 mm Engineers File, Flat Handle Included
