Bahco 200 mm, Bastard, File, Flat Handle Included
- RS Stock No.:
- 281-9183
- Mfr. Part No.:
- 6-470-08-2-2
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€82.73
(exc. VAT)
€101.76
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.73 |
*price indicative
- RS Stock No.:
- 281-9183
- Mfr. Part No.:
- 6-470-08-2-2
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Bastard | |
| Sub Type | File | |
| Length | 200mm | |
| Number of Pieces | 3 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Shape Flat | ||
Product Type File | ||
Cut Type Bastard | ||
Sub Type File | ||
Length 200mm | ||
Number of Pieces 3 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Bahco Rasp File Set with a second cut, paired with a comfortable two-component handle offering an excellent grip, facilitates a high removal rate.
Contains half-round rasp, a round rasp and a homeowners file for wood
For carpentry jobs
Related links
- Bahco 200 mm File, Flat Handle Included
- CK 20 mm Engineers File, Flat Handle Included
- Facom 200 mm Engineers File, Flat Handle Included
- Bahco 200 mm Engineers File, Flat Handle Included
- Facom 150 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- Bahco 200 mm Engineers File Round Handle Included
- CK 250 mm Engineers File, Flat Handle Included
