PFERD Rüggeberg France 140 mm, Needle File, Round
- RS Stock No.:
- 860-544
- Mfr. Part No.:
- 15107062
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 unit)*
€35.02
(exc. VAT)
€43.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.02 |
*price indicative
- RS Stock No.:
- 860-544
- Mfr. Part No.:
- 15107062
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Shape | Round | |
| Product Type | Needle File | |
| Sub Type | Needle File | |
| Length | 140mm | |
| Thickness | 3.2mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Shape Round | ||
Product Type Needle File | ||
Sub Type Needle File | ||
Length 140mm | ||
Thickness 3.2mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Width 3.2mm | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Diamond Files and Sheets are designed for applications where conventional files cannot perform due to the extreme hardness of the material. They are particularly effective for processing hardened steel, as the low working temperatures prevent chemical wear. By utilizing the superior hardness of Diamond grain, these tools deliver extended service life and reliable performance.
Suitable for tasks involving very hard materials where standard files fail
Effective for processing hardened steel without chemical wear
Diamond needle files widely used in tool making for precision work
