Facom 140 mm, Needle File
- RS Stock No.:
- 235-8348
- Mfr. Part No.:
- AS.12LTP140T2A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€158.14
(exc. VAT)
€194.51
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.14 |
*price indicative
- RS Stock No.:
- 235-8348
- Mfr. Part No.:
- AS.12LTP140T2A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | File | |
| Sub Type | Needle File | |
| Length | 140mm | |
| Handle Included | No | |
| Number of Pieces | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type File | ||
Sub Type Needle File | ||
Length 140mm | ||
Handle Included No | ||
Number of Pieces 12 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- ID
The Facom makes this set of 12 files for T2 -140 mm.
This whole set comes in a plastic pack
