RS PRO 200 mm, Second, Engineers File, Half Round
- RS Stock No.:
- 146-7320
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.31
(exc. VAT)
€10.22
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.31 |
*price indicative
- RS Stock No.:
- 146-7320
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shape | Half Round | |
| Product Type | File | |
| Cut Type | Second | |
| Sub Type | Engineers File | |
| Length | 200mm | |
| Thickness | 6mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shape Half Round | ||
Product Type File | ||
Cut Type Second | ||
Sub Type Engineers File | ||
Length 200mm | ||
Thickness 6mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Width 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
High carbon content steel
Double-cut surfaces
Edges and surfaces tapered to the tip
Type of cut: 1 = Bastard, 2 = Second, 3 = Smooth
Related links
- RS PRO 200 mm Engineers File, Half Round Handle Included
- Crescent 200 mm Engineers File, Half Round Handle Included
- RS PRO 200 mm Engineers File, Round
- RS PRO 200 mm Engineers File, Round Handle Included
- CK 200 mm Engineers File, Half Round Handle Included
- Bahco 200 mm Engineers File, Half Round Handle Included
- RS PRO 200 mm Engineers File, Square
- RS PRO 200 mm Engineers File, Flat
