CK 200 mm, Second, Engineers File, Half Round Handle Included
- RS Stock No.:
- 275-5174
- Distrelec Article No.:
- 301-78-795
- Mfr. Part No.:
- T0082 8
- Manufacturer:
- CK
Subtotal (1 unit)*
€19.39
(exc. VAT)
€23.85
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €19.39 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.45
(exc. VAT)
€14.08
(inc. VAT)
- RS Stock No.:
- 275-5174
- Distrelec Article No.:
- 301-78-795
- Mfr. Part No.:
- T0082 8
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | File | |
| Shape | Half Round | |
| Cut Type | Second | |
| Sub Type | Engineers File | |
| Length | 200mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Width | 27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type File | ||
Shape Half Round | ||
Cut Type Second | ||
Sub Type Engineers File | ||
Length 200mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Width 27mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The CK engineers file hand manufactured from special file steel, precision cut and hardened for outstanding performance and durability. It has ergonomic soft grip handle for superior comfort and control Specially designed solid inner core for a safe and s
Tapered towards the point
Half round
Second cut
Related links
- CK 200 mm Engineers File, Round Handle Included
- CK 250 mm Engineers File, Half Round Handle Included
- CK 150 mm Engineers File, Half Round Handle Included
- CK 200 mm File, Half Round Handle Included
- CK 200 mm Engineers File, Flat Handle Included
- Crescent 200 mm Engineers File, Half Round Handle Included
- RS PRO 200 mm Engineers File, Half Round Handle Included
- Bahco 200 mm Engineers File, Half Round Handle Included

