RS PRO 200 mm, Second, Engineers File, Hand Handle Included

Subtotal (1 unit)*

€11.68

(exc. VAT)

€14.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.68

*price indicative

RS Stock No.:
161-1473
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

File

Shape

Hand

Cut Type

Second

Sub Type

Engineers File

Length

200mm

Thickness

5mm

Handle Included

Yes

Number of Pieces

1

Standards/Approvals

No

Width

20mm

COO (Country of Origin):
TR

RS PRO Hand Files with handle


Hand files from our trusted and highly reliable own brand RS PRO offers excellent quality second cut files ideal for filing and finishing both internal and external surfaces. RS PRO hand tools are available in a range of sizes to suit a variety of tasks and applications. Second cut flat files can be used on a variety of materials such as soft metal, hard metal, plastic and more.

Features and benefits


• Made with durable high carbon steel

• Available in a range of sizes

• Suitable for use with a variety of materials

• feature a soft-grip handle with hanging hole

• Second cut for fast removal of material and deburring

Common applications


Hand files can be used with a variety of materials from metal to wood and applications such as:

• Metalwork

• Woodwork

• Welding

• Industrial

What is the difference between a flat file and a hand file?


A flat file and hand file are both similar tools used for deburring and removing material quickly and efficiently. The main difference is that flat files tend to have a tapered end with double-cut surfaces and single cut edges.

What is a hand file used for?


A double cut hand file is a hand tool used for quick and efficient deburring and removal of materials such as aluminium and alloy steel. They are also ideal for smoothing materials and in some cases to sharpen tools.

What is the coarseness of the file?


The coarseness refers to how rough or smooth the file is depending on how close the teeth are. The main categories of coarseness are coarse, bastard, double cut and smooth. The coarseness of the RS PRO hand file is second-cut, allowing for quick and efficient removal of material.

Other sizes available?


The RS PRO hand file range features a variety of sizes to accommodate for various filing needs and applications. Other sizes in the range include:

6 Inch - 1611472

8 Inch - 1611473

10 Inch - 1611474

12 Inch - 1611475

How to maintain your file


In order to ensure your files remain sharp and work to their full potential, it is essential to regularly clean and maintain them. A file card or wire brush are recommended as they can remove debris and build up between the teeth of a file efficiently, without damaging them.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy