Facom, Second, Engineers File, Hand Handle Included
- RS Stock No.:
- 234-9776
- Mfr. Part No.:
- STG
- Manufacturer:
- Facom
Subtotal (1 unit)*
€107.90
(exc. VAT)
€132.72
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 33 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.90 |
*price indicative
- RS Stock No.:
- 234-9776
- Mfr. Part No.:
- STG
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | File | |
| Shape | Hand | |
| Cut Type | Second | |
| Sub Type | Engineers File | |
| Number of Pieces | 5 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type File | ||
Shape Hand | ||
Cut Type Second | ||
Sub Type Engineers File | ||
Number of Pieces 5 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom set of 5 files with varnished wood handles for general engineering and automotive applications. It comprises of flat bastard file, half round second cut file, square second cut file and triangle second cut file.
Weight 1.265 kg
Related links
- RS PRO 300 mm Engineers File, Hand Handle Included
- RS PRO 250 mm Engineers File, Hand Handle Included
- RS PRO 200 mm Engineers File, Hand Handle Included
- RS PRO 150 mm Engineers File, Hand Handle Included
- Crescent 250 mm Engineers File, Hand Handle Included
- RS PRO 200 mm Engineers File, Hand Handle Included
- Facom 200 mm Engineers File, Triangular Handle Included
- PFERD Rüggeberg France 100 mm Hand Handle Included
