SAM 250 mm, Bastard, Half Round Handle Included
- RS Stock No.:
- 221-5739
- Mfr. Part No.:
- BRD-25-M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.94 |
*price indicative
- RS Stock No.:
- 221-5739
- Mfr. Part No.:
- BRD-25-M
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Shape | Half Round | |
| Product Type | File | |
| Cut Type | Bastard | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Shape Half Round | ||
Product Type File | ||
Cut Type Bastard | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM OUTILLAGE File or half round graters comes with Bastard cut type and a handle included in it.
325mm length
20.5mm diameter
Related links
- SAM 375 mm Half Round Handle Included
- SAM 325 mm Half Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- Bahco 250 mm Engineers File, Half Round Handle Included
- Facom 300 mm Engineers File, Half Round Handle Included
- SAM 250 mm Engineers File, Half Round
- Facom 200 mm Engineers File, Half Round Handle Included
- CK 200 mm Engineers File, Half Round Handle Included
