Facom 250 mm, Bastard, Engineers File, Half Round Handle Included
- RS Stock No.:
- 235-8521
- Mfr. Part No.:
- DRD.B250EMA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€22.47
(exc. VAT)
€27.64
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.47 |
*price indicative
- RS Stock No.:
- 235-8521
- Mfr. Part No.:
- DRD.B250EMA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Shape | Half Round | |
| Product Type | File | |
| Cut Type | Bastard | |
| Sub Type | Engineers File | |
| Length | 250mm | |
| Thickness | 25mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Width | 25mm | |
| Standards/Approvals | NFE 75-002, NFE 75-001 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Shape Half Round | ||
Product Type File | ||
Cut Type Bastard | ||
Sub Type Engineers File | ||
Length 250mm | ||
Thickness 25mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Width 25mm | ||
Standards/Approvals NFE 75-002, NFE 75-001 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom DRD.BEMA series half round bastard files with is designed for roughing steel, cast iron, brass, and hard plastics and has ergonomic handle in plastic resistant to workshop solvents.
Length 250 mm
Related links
- Facom 250 mm Engineers File, Half Round Handle Included
- Facom 250 mm Engineers File, Round Handle Included
- Bahco 250 mm Engineers File, Half Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- Facom 300 mm Engineers File, Half Round Handle Included
- Facom 200 mm Engineers File, Half Round Handle Included
- CK 200 mm Engineers File, Half Round Handle Included
