SAM 315 mm, Bastard, Round Handle Included
- RS Stock No.:
- 221-5742
- Mfr. Part No.:
- BRR-20-BE
- Manufacturer:
- SAM
Subtotal (1 unit)*
€23.95
(exc. VAT)
€29.46
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.95 |
*price indicative
- RS Stock No.:
- 221-5742
- Mfr. Part No.:
- BRR-20-BE
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Shape | Round | |
| Product Type | File | |
| Cut Type | Bastard | |
| Length | 315mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Shape Round | ||
Product Type File | ||
Cut Type Bastard | ||
Length 315mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE File or half round graters comes with Bastard cut type and a handle included in it.
315mm length
8mm diameter
Related links
- SAM 325 mm Half Round Handle Included
- SAM 375 mm Half Round Handle Included
- SAM 250 mm Half Round Handle Included
- Facom 200 mm Engineers File, Round Handle Included
- SAM 315 mm, Round Handle Included
- Facom 300 mm Engineers File, Half Round Handle Included
- Facom 250 mm Engineers File, Round Handle Included
- Facom 200 mm Engineers File, Half Round Handle Included
