SAM 180 mm, Needle File, Cylindrical

Subtotal (1 unit)*

€9.95

(exc. VAT)

€12.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.95

*price indicative

RS Stock No.:
221-6174
Mfr. Part No.:
LAB-18
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

File

Shape

Cylindrical

Sub Type

Needle File

Length

180mm

Handle Included

No

Standards/Approvals

No

Width

180mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The SAM Needle file has Cylindrical tail has size n ° 2. Small size file reserved for precision work like watchmaking, electronics, telephony, radio, modelling .

Semi-sweet file

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy