SAM 320 mm Handle Included
- RS Stock No.:
- 221-6194
- Mfr. Part No.:
- LDR-20-BE
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.50
(exc. VAT)
€19.06
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.50 |
*price indicative
- RS Stock No.:
- 221-6194
- Mfr. Part No.:
- LDR-20-BE
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Length | 320mm | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Width | 320mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Length 320mm | ||
Handle Included Yes | ||
Standards/Approvals No | ||
Width 320mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Half Round File for filing concave and convex surfaces. It is also suitable for flat surfaces and deburring. It has Bi-material handle.
It is half round file
