SAM, Bastard, Engineers File Handle Included
- RS Stock No.:
- 221-6230
- Mfr. Part No.:
- LPJ-6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€129.90
(exc. VAT)
€159.78
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.90 |
*price indicative
- RS Stock No.:
- 221-6230
- Mfr. Part No.:
- LPJ-6
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Bastard | |
| Handle Included | Yes | |
| Number of Pieces | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Bastard | ||
Handle Included Yes | ||
Number of Pieces 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of 6 attached files contains 250 mm semi-soft flat file (LPM-25-ME). Flat file 200 mm bastard (LPM-20-BE). Half-round 250 mm semi-soft file (LDR-25-ME). Soft 200 mm round file (LR-20-DE). 200 mm square file semi-soft (LCA-20-ME). 200 mm semi-s
Dual-material handle
Related links
- SAM Engineers File Handle Included
- SAM, Engineers File Handle Included
- RS PRO 200 mm Engineers File Handle Included
- Crescent 250 mm Engineers File, Hand Handle Included
- RS PRO 200 mm Engineers File, Hand Handle Included
- CK 20 mm Engineers File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- Bahco 200 mm Engineers File Round Handle Included
