Crescent 250 mm, Bastard, Engineers File, Hand Handle Included
- RS Stock No.:
- 221-3444
- Mfr. Part No.:
- 05968BC
- Manufacturer:
- Crescent
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-3444
- Mfr. Part No.:
- 05968BC
- Manufacturer:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Shape | Hand | |
| Product Type | File | |
| Cut Type | Bastard | |
| Sub Type | Engineers File | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Shape Hand | ||
Product Type File | ||
Cut Type Bastard | ||
Sub Type Engineers File | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Hafted files
Range of high quality hafted files.
Available in size 1 // 2 smooth-cut and second-cut and in different shapes; select according to the type of application.
Flat hand file: for flat surface finishing.
Half round file: for flat, concave and convex surfaces.
Round file: for holes and concave surfaces.
Triangular file: for filing sharp interior angles, cleaning right-angles, etc.
Related links
- RS PRO 200 mm Engineers File, Hand Handle Included
- RS PRO 250 mm Engineers File, Hand Handle Included
- Facom Engineers File, Hand Handle Included
- RS PRO 300 mm Engineers File, Hand Handle Included
- RS PRO 150 mm Engineers File, Hand Handle Included
- RS PRO 200 mm Engineers File, Hand Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
