Subtotal (1 unit)*
€12.50
(exc. VAT)
€15.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.50 |
*price indicative
- RS Stock No.:
- 221-6251
- Mfr. Part No.:
- LR-25-B
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Shape | Round | |
| Length | 250mm | |
| Handle Included | No | |
| Standards/Approvals | No | |
| Width | 250mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Shape Round | ||
Length 250mm | ||
Handle Included No | ||
Standards/Approvals No | ||
Width 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Round File for filing circular openings and concave surfaces. It is 250 mm long file.
It is round file
