SAM 250 mm, Smooth, Engineers File, Round
- RS Stock No.:
- 282-9962
- Mfr. Part No.:
- LR-25-D
- Manufacturer:
- SAM
Subtotal (1 unit)*
€12.75
(exc. VAT)
€15.68
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.75 |
*price indicative
- RS Stock No.:
- 282-9962
- Mfr. Part No.:
- LR-25-D
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Shape | Round | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Smooth | |
| Length | 250mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Standards/Approvals | ISO 234-1, ISO 234-2, NF E75-002, NF E75-001 | |
| Width | 9.5mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Shape Round | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Smooth | ||
Length 250mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Standards/Approvals ISO 234-1, ISO 234-2, NF E75-002, NF E75-001 | ||
Width 9.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Round file is designed for filing circular openings and concave surfaces.
Compliance to ISO 234 1 and ISO 234 2
