BETA 200 mm, Rough, Round Handle Included

Subtotal (1 unit)*

€189.65

(exc. VAT)

€233.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€189.65

*price indicative

RS Stock No.:
225-7369
Mfr. Part No.:
1719BA8/R
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

File

Shape

Round

Cut Type

Rough

Length

200mm

Number of Pieces

1

Handle Included

Yes

Standards/Approvals

No

RoHS Status: Exempt

The BETA round spark-proof file of size 8 inch. It is specially designed for safe operations in environments subject to potential risk of explosion, in the presence of flammable liquids or gases, or for any applications that require using perfectly antima

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Sparkproof tools should be used with extreme caution, avoiding overloads

Related links