BETA 300 mm, Second, Flat Handle Included
- RS Stock No.:
- 225-7378
- Mfr. Part No.:
- 1719BMA12/P
- Manufacturer:
- BETA
Subtotal (1 unit)*
€31.43
(exc. VAT)
€38.66
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.43 |
*price indicative
- RS Stock No.:
- 225-7378
- Mfr. Part No.:
- 1719BMA12/P
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Second | |
| Length | 300mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Shape Flat | ||
Product Type File | ||
Cut Type Second | ||
Length 300mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA second cut flat file of 12 inch size has plastic handle.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 200 mm Flat Handle Included
- BETA 300 mm Triangular Handle Included
- BETA 300 mm Round Handle Included
- BETA 300 mm Square Handle Included
- BETA 300 mm Half Round Handle Included
- BETA 300 mm Engineers File Handle Included
- BETA 300 mm Engineers File, Flat Handle Included
- Stanley 380 mm Flat Handle Included
