BETA 300 mm, Second, Half Round Handle Included
- RS Stock No.:
- 225-7377
- Mfr. Part No.:
- 1719BMA12/M
- Manufacturer:
- BETA
Subtotal (1 unit)*
€41.55
(exc. VAT)
€51.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.55 |
*price indicative
- RS Stock No.:
- 225-7377
- Mfr. Part No.:
- 1719BMA12/M
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Shape | Half Round | |
| Product Type | File | |
| Cut Type | Second | |
| Length | 300mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Shape Half Round | ||
Product Type File | ||
Cut Type Second | ||
Length 300mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA second cut half round file of 12 inch size has plastic handle.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 150 mm Half Round Handle Included
- BETA 200 mm Half Round Handle Included
- BETA 300 mm Round Handle Included
- BETA 300 mm Engineers File, Half Round Handle Included
- Facom 300 mm Engineers File, Half Round Handle Included
- RS PRO 300 mm Engineers File, Half Round Handle Included
- CK 200 mm Engineers File, Half Round Handle Included
- CK 200 mm File, Half Round Handle Included
